
OPA703NA/3K | |
|---|---|
DigiKey Part Number | 296-46170-2-ND - Tape & Reel (TR) 296-46170-1-ND - Cut Tape (CT) 296-46170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA703NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA703NA/3K Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1797CS5#TRMPBF | Analog Devices Inc. | 234 | 505-LT1797CS5#TRMPBFCT-ND | 11,89000 Kč | Similar |
| LT1797IS5#TRMPBF | Analog Devices Inc. | 1 758 | LT1797IS5#TRMPBFCT-ND | 14,65000 Kč | Similar |
| LT1800CS5#TRMPBF | Analog Devices Inc. | 2 677 | 505-LT1800CS5#TRMPBFCT-ND | 16,30000 Kč | Similar |
| LT1800CS5#TRPBF | Analog Devices Inc. | 2 867 | 505-LT1800CS5#TRPBFCT-ND | 16,30000 Kč | Similar |
| LT1800IS5#TRMPBF | Analog Devices Inc. | 3 655 | LT1800IS5#TRMPBFCT-ND | 19,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 66,43800 Kč | 664,38 Kč |
| 25 | 61,08720 Kč | 1 527,18 Kč |
| 100 | 55,20160 Kč | 5 520,16 Kč |
| 250 | 52,39756 Kč | 13 099,39 Kč |
| 500 | 52,17416 Kč | 26 087,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,59785 Kč | 142 793,55 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |

