
OPA699ID | |
|---|---|
DigiKey Part Number | 296-15876-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA699ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA699ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
Gain Bandwidth Product | 1 GHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,58900 Kč | 1 335,89 Kč |
| 75 | 115,05227 Kč | 8 628,92 Kč |
| 150 | 110,73927 Kč | 16 610,89 Kč |
| 300 | 107,18850 Kč | 32 156,55 Kč |
| 525 | 104,78602 Kč | 55 012,66 Kč |
| 1 050 | 102,28966 Kč | 107 404,14 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |


