
OPA691IDR | |
|---|---|
DigiKey Part Number | 296-OPA691IDRTR-ND - Tape & Reel (TR) 296-OPA691IDRCT-ND - Cut Tape (CT) 296-OPA691IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA691IDR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA691IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 190 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 280 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 97,17900 Kč | 971,79 Kč |
| 25 | 89,75400 Kč | 2 243,85 Kč |
| 100 | 81,60450 Kč | 8 160,45 Kč |
| 250 | 78,51824 Kč | 19 629,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,41160 Kč | 178 529,00 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |





