Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA684IDBVT

DigiKey Part Number
296-32194-2-ND - Tape & Reel (TR)
296-32194-1-ND - Cut Tape (CT)
296-32194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA684IDBVT
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA684IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
820V/µs
Gain Bandwidth Product
1.9 GHz
-3db Bandwidth
210 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
1091,88700 Kč918,87 Kč
2584,85720 Kč2 121,43 Kč
10077,11520 Kč7 711,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25073,42580 Kč18 356,45 Kč
50071,20170 Kč35 600,85 Kč
75070,08824 Kč52 566,18 Kč
1 25068,85446 Kč86 068,07 Kč
1 75068,13347 Kč119 233,57 Kč
2 50067,44003 Kč168 600,07 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč

Other Suppliers on DigiKey

49 259In Stock
Ships from Rochester Electronics, LLC