
OPA683IDBVT | |
|---|---|
DigiKey Part Number | 296-12855-2-ND - Tape & Reel (TR) 296-12855-1-ND - Cut Tape (CT) 296-12855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA683IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA683IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 540V/µs | |
Gain Bandwidth Product | 150 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 940µA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,93328 Kč | 17 983,32 Kč |
| 500 | 69,74738 Kč | 34 873,69 Kč |
| 750 | 68,65227 Kč | 51 489,20 Kč |
| 1 250 | 67,43919 Kč | 84 298,99 Kč |
| 1 750 | 66,73045 Kč | 116 778,29 Kč |
| 2 500 | 66,04812 Kč | 165 120,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 90,08100 Kč | 900,81 Kč |
| 25 | 83,16880 Kč | 2 079,22 Kč |
| 100 | 75,56130 Kč | 7 556,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 92,79000 Kč | 927,90 Kč |
| 25 | 85,66360 Kč | 2 141,59 Kč |
| 100 | 77,82700 Kč | 7 782,70 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


