
OPA627BU/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA627BU/2K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA627BU/2K5 |
Description | 55V/S HIGH-SPEED 0.8V/C MAX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA627BU/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 567,26424 Kč | 1 418 160,60 Kč |
| Unit Price without VAT: | 567,26424 Kč |
|---|---|
| Unit Price with VAT: | 686,38973 Kč |


