
OPA615ID | |
|---|---|
DigiKey Part Number | 296-18291-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA615ID |
Description | IC AMP DC RESTORATION 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 DC Restoration 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA615ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | DC Restoration | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 710 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 13 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4V ~ 6.2V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,75000 Kč | 360,75 Kč |
| 10 | 286,45500 Kč | 2 864,55 Kč |
| 50 | 256,72160 Kč | 12 836,08 Kč |
| 100 | 247,51810 Kč | 24 751,81 Kč |
| 250 | 237,80236 Kč | 59 450,59 Kč |
| 500 | 231,94516 Kč | 115 972,58 Kč |
| Unit Price without VAT: | 360,75000 Kč |
|---|---|
| Unit Price with VAT: | 436,50750 Kč |


