
OPA569AIDWP | |
|---|---|
DigiKey Part Number | 296-14174-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA569AIDWP |
Description | IC OPAMP GP 1 CIRCUIT 20HSOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA569AIDWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 2.4 A | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,25000 Kč | 242,25 Kč |
| 10 | 189,97000 Kč | 1 899,70 Kč |
| 25 | 176,89680 Kč | 4 422,42 Kč |
| 100 | 162,53230 Kč | 16 253,23 Kč |
| 250 | 155,68424 Kč | 38 921,06 Kč |
| 500 | 151,55534 Kč | 75 777,67 Kč |
| 1 000 | 148,15817 Kč | 148 158,17 Kč |
| Unit Price without VAT: | 242,25000 Kč |
|---|---|
| Unit Price with VAT: | 293,12250 Kč |




