
OPA564AIDWP | |
|---|---|
DigiKey Part Number | 296-25592-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA564AIDWP |
Description | IC OPAMP GP 1 CIRCUIT 20HSOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA564AIDWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 39mA | |
Current - Output / Channel | 1.5 A | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 138,02000 Kč | 1 380,20 Kč |
| 25 | 128,05440 Kč | 3 201,36 Kč |
| 100 | 117,09530 Kč | 11 709,53 Kč |
| 250 | 111,87316 Kč | 27 968,29 Kč |
| 500 | 108,72386 Kč | 54 361,93 Kč |
| 1 000 | 106,13334 Kč | 106 133,34 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |



