
OPA552FA/500 | |
|---|---|
DigiKey Part Number | 296-41479-2-ND - Tape & Reel (TR) 296-41479-1-ND - Cut Tape (CT) 296-41479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA552FA/500 |
Description | IC OPAMP GP 1 CIRC DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA552FA/500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 132,14000 Kč | 1 321,40 Kč |
| 25 | 122,53600 Kč | 3 063,40 Kč |
| 100 | 111,98020 Kč | 11 198,02 Kč |
| 250 | 106,94616 Kč | 26 736,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,91322 Kč | 51 956,61 Kč |
| 1 000 | 101,41614 Kč | 101 416,14 Kč |
| 1 500 | 100,16606 Kč | 150 249,09 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |











