
OPA551FAKTWT | |
|---|---|
DigiKey Part Number | 296-15969-2-ND - Tape & Reel (TR) 296-15969-1-ND - Cut Tape (CT) 296-15969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA551FAKTWT |
Description | IC OPAMP GP 1 CIRC DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA551FAKTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 10 | 146,25100 Kč | 1 462,51 Kč |
| 25 | 135,73120 Kč | 3 393,28 Kč |
| 100 | 124,17170 Kč | 12 417,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 118,65884 Kč | 29 664,71 Kč |
| 500 | 115,33614 Kč | 57 668,07 Kč |
| 750 | 113,67309 Kč | 85 254,82 Kč |
| 1 250 | 111,82964 Kč | 139 787,05 Kč |
| 1 750 | 110,75245 Kč | 193 816,79 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |


