
OPA4743UA | |
|---|---|
DigiKey Part Number | 296-12205-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4743UA |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4743UA Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.1mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 210,19000 Kč | 2 101,90 Kč |
| 50 | 187,23920 Kč | 9 361,96 Kč |
| 100 | 180,12920 Kč | 18 012,92 Kč |
| 250 | 172,62288 Kč | 43 155,72 Kč |
| 500 | 168,09822 Kč | 84 049,11 Kč |
| 1 000 | 164,37507 Kč | 164 375,07 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |


