
OPA4727AIPWR | |
|---|---|
DigiKey Part Number | 296-21237-2-ND - Tape & Reel (TR) 296-21237-1-ND - Cut Tape (CT) 296-21237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4727AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4727AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,45000 Kč | 81,45 Kč |
| 10 | 61,57300 Kč | 615,73 Kč |
| 25 | 56,58280 Kč | 1 414,57 Kč |
| 100 | 51,10020 Kč | 5 110,02 Kč |
| 250 | 48,48808 Kč | 12 122,02 Kč |
| 500 | 46,91332 Kč | 23 456,66 Kč |
| 1 000 | 45,61687 Kč | 45 616,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,56643 Kč | 81 132,86 Kč |
| Unit Price without VAT: | 81,45000 Kč |
|---|---|
| Unit Price with VAT: | 98,55450 Kč |


