
OPA4658UB | |
|---|---|
DigiKey Part Number | 2156-OPA4658UB-ND |
Manufacturer | |
Manufacturer Product Number | OPA4658UB |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4658UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
Gain Bandwidth Product | 900 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 19mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 22 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 37,46899 Kč | 6 332,26 Kč |
| Unit Price without VAT: | 37,46899 Kč |
|---|---|
| Unit Price with VAT: | 45,33748 Kč |





