
OPA462EVM | |
|---|---|
DigiKey Part Number | 296-OPA462EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA462EVM |
Description | EVAL BOARD FOR OPA462 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA462 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 6.5MHz |
Manufacturer Texas Instruments | Current - Output / Channel 45mA |
Packaging Box | Current - Supply (Main IC) 3.2mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 12V ~ 180V, ±6V ~ 90V |
Channels per IC 1 - Single | Utilized IC / Part OPA462 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 32V/µs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |



