
OPA455EVM | |
|---|---|
DigiKey Part Number | 296-OPA455EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA455EVM |
Description | EVAL BOARD FOR OPA455 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA455 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | 32V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 6.5MHz | |
Current - Output / Channel | 45mA | |
Current - Supply (Main IC) | 3.2mA | |
Voltage - Supply, Single/Dual (±) | 12V ~ 150V, ±6V ~ 75V | |
Utilized IC / Part | OPA455 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |


