
OPA453TA | |
---|---|
DigiKey Part Number | 296-41595-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA453TA |
Description | IC OPAMP GP 1 CIRCUIT TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | OPA453TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 38V/µs | |
Gain Bandwidth Product | 7.5 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 176,22000 Kč | 176,22 Kč |
10 | 136,77000 Kč | 1 367,70 Kč |
50 | 120,94320 Kč | 6 047,16 Kč |
100 | 116,03770 Kč | 11 603,77 Kč |
250 | 110,86060 Kč | 27 715,15 Kč |
500 | 107,74068 Kč | 53 870,34 Kč |
1 000 | 105,17192 Kč | 105 171,92 Kč |
Unit Price without VAT: | 176,22000 Kč |
---|---|
Unit Price with VAT: | 213,22620 Kč |