
OPA4387PWT | |
|---|---|
DigiKey Part Number | 296-OPA4387PWTTR-ND - Tape & Reel (TR) 296-OPA4387PWTCT-ND - Cut Tape (CT) 296-OPA4387PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4387PWT |
Description | ULTRA-HIGH PRECISION (2 V), ZERO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 5.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.25 µV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,51000 Kč | 122,51 Kč |
| 10 | 93,86200 Kč | 938,62 Kč |
| 25 | 86,68400 Kč | 2 167,10 Kč |
| 100 | 78,80070 Kč | 7 880,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,10868 Kč | 15 027,17 Kč |
| 500 | 58,22304 Kč | 29 111,52 Kč |
| 750 | 57,27929 Kč | 42 959,47 Kč |
| 1 250 | 56,23330 Kč | 70 291,62 Kč |
| 1 750 | 55,62204 Kč | 97 338,57 Kč |
| 2 500 | 55,03371 Kč | 137 584,27 Kč |
| Unit Price without VAT: | 122,51000 Kč |
|---|---|
| Unit Price with VAT: | 148,23710 Kč |


