
OPA4374AID | |
|---|---|
DigiKey Part Number | 296-18201-ND |
Manufacturer | |
Manufacturer Product Number | OPA4374AID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4374AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,93000 Kč | 54,93 Kč |
| 10 | 40,90500 Kč | 409,05 Kč |
| 50 | 35,28700 Kč | 1 764,35 Kč |
| 100 | 33,54760 Kč | 3 354,76 Kč |
| 250 | 31,71084 Kč | 7 927,71 Kč |
| 500 | 30,60438 Kč | 15 302,19 Kč |
| 1 000 | 29,69328 Kč | 29 693,28 Kč |
| 2 500 | 28,73167 Kč | 71 829,18 Kč |
| 5 000 | 28,15214 Kč | 140 760,70 Kč |
| Unit Price without VAT: | 54,93000 Kč |
|---|---|
| Unit Price with VAT: | 66,46530 Kč |

