CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4353UA/2K5

DigiKey Part Number
296-29284-2-ND - Tape & Reel (TR)
296-29284-1-ND - Cut Tape (CT)
296-29284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4353UA/2K5
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4353UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
5.2mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
22V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
44 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10109,16900 Kč1 091,69 Kč
25100,98360 Kč2 524,59 Kč
10091,97330 Kč9 197,33 Kč
25088,95928 Kč22 239,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,71245 Kč201 781,12 Kč
Manufacturers Standard Package
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč

Other Suppliers on DigiKey

44 880In Stock
Ships from Rochester Electronics, LLC