
OPA4348AIDR | |
|---|---|
DigiKey Part Number | 296-39134-2-ND - Tape & Reel (TR) 296-39134-1-ND - Cut Tape (CT) 296-39134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4348AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 25 | 20,61160 Kč | 515,29 Kč |
| 100 | 18,28930 Kč | 1 828,93 Kč |
| 250 | 17,17972 Kč | 4 294,93 Kč |
| 500 | 16,51156 Kč | 8 255,78 Kč |
| 1 000 | 16,32049 Kč | 16 320,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,38053 Kč | 38 451,32 Kč |
| 5 000 | 15,03054 Kč | 75 152,70 Kč |
| 7 500 | 14,85527 Kč | 111 414,53 Kč |
| 12 500 | 14,66102 Kč | 183 262,75 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






