
OPA4340EA/2K5 | |
|---|---|
DigiKey Part Number | 296-39133-2-ND - Tape & Reel (TR) 296-39133-1-ND - Cut Tape (CT) 296-39133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4340EA/2K5 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4340EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 115,82500 Kč | 1 158,25 Kč |
| 25 | 107,19880 Kč | 2 679,97 Kč |
| 100 | 97,72890 Kč | 9 772,89 Kč |
| 250 | 94,77488 Kč | 23 693,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,88484 Kč | 214 712,10 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |




