
OPA4330AIRGYR | |
|---|---|
DigiKey Part Number | 296-OPA4330AIRGYRTR-ND - Tape & Reel (TR) 296-OPA4330AIRGYRCT-ND - Cut Tape (CT) 296-OPA4330AIRGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4330AIRGYR |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4330AIRGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 58,99600 Kč | 1 474,90 Kč |
| 100 | 53,31180 Kč | 5 331,18 Kč |
| 250 | 50,60016 Kč | 12 650,04 Kč |
| 500 | 48,96650 Kč | 24 483,25 Kč |
| 1 000 | 47,62157 Kč | 47 621,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,96063 Kč | 137 881,89 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |


