
OPA4317IPWR | |
|---|---|
DigiKey Part Number | 296-47273-2-ND - Tape & Reel (TR) 296-47273-1-ND - Cut Tape (CT) 296-47273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4317IPWR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4317IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 155 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 25 | 37,02360 Kč | 925,59 Kč |
| 100 | 33,18310 Kč | 3 318,31 Kč |
| 250 | 31,35336 Kč | 7 838,34 Kč |
| 500 | 30,58484 Kč | 15 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,59361 Kč | 57 187,22 Kč |
| 4 000 | 27,97831 Kč | 111 913,24 Kč |
| 6 000 | 27,67008 Kč | 166 020,48 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

