Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4317IPWR

DigiKey Part Number
296-47273-2-ND - Tape & Reel (TR)
296-47273-1-ND - Cut Tape (CT)
296-47273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4317IPWR
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4317IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Gain Bandwidth Product
300 kHz
Current - Input Bias
155 pA
Voltage - Input Offset
20 µV
Current - Supply
21µA (x4 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1040,50500 Kč405,05 Kč
2537,02360 Kč925,59 Kč
10033,18310 Kč3 318,31 Kč
25031,35336 Kč7 838,34 Kč
50030,58484 Kč15 292,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,59361 Kč57 187,22 Kč
4 00027,97831 Kč111 913,24 Kč
6 00027,67008 Kč166 020,48 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč