
OPA4191IPWR | |
|---|---|
DigiKey Part Number | 296-OPA4191IPWRTR-ND - Tape & Reel (TR) 296-OPA4191IPWRCT-ND - Cut Tape (CT) 296-OPA4191IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4191IPWR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 98,14500 Kč | 981,45 Kč |
| 25 | 90,70280 Kč | 2 267,57 Kč |
| 100 | 82,51580 Kč | 8 251,58 Kč |
| 250 | 78,61232 Kč | 19 653,08 Kč |
| 500 | 76,25928 Kč | 38 129,64 Kč |
| 1 000 | 74,32305 Kč | 74 323,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,72899 Kč | 145 457,98 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |


