
OPA4189IPWT | |
|---|---|
DigiKey Part Number | 296-OPA4189IPWTTR-ND - Tape & Reel (TR) 296-OPA4189IPWTCT-ND - Cut Tape (CT) 296-OPA4189IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4189IPWT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4189IPWT Models |
Category | Current - Input Bias 70 pA |
Mfr | Voltage - Input Offset 800 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.3mA (x4 Channels) |
Part Status Active | Current - Output / Channel 65 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.5 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 36 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 14 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 8 MHz | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 132,49700 Kč | 1 324,97 Kč |
| 25 | 122,83840 Kč | 3 070,96 Kč |
| 100 | 112,21120 Kč | 11 221,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 107,14356 Kč | 26 785,89 Kč |
| 500 | 104,08960 Kč | 52 044,80 Kč |
| 750 | 102,56067 Kč | 76 920,50 Kč |
| 1 250 | 100,86599 Kč | 126 082,49 Kč |
| 1 750 | 99,87585 Kč | 174 782,74 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |

