
OPA4187IDR | |
|---|---|
DigiKey Part Number | 296-OPA4187IDRTR-ND - Tape & Reel (TR) 296-OPA4187IDRCT-ND - Cut Tape (CT) 296-OPA4187IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4187IDR |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4187IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 70,74200 Kč | 707,42 Kč |
| 25 | 65,12720 Kč | 1 628,18 Kč |
| 100 | 58,94140 Kč | 5 894,14 Kč |
| 250 | 55,99328 Kč | 13 998,32 Kč |
| 500 | 54,21642 Kč | 27 108,21 Kč |
| 1 000 | 52,75412 Kč | 52 754,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,21026 Kč | 128 025,65 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |




