
OPA4180IDR | |
|---|---|
DigiKey Part Number | 296-40468-2-ND - Tape & Reel (TR) 296-40468-1-ND - Cut Tape (CT) 296-40468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4180IDR |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4180IDR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 450µA (x4 Channels) |
Series | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 250 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,93600 Kč | 689,36 Kč |
| 25 | 63,41400 Kč | 1 585,35 Kč |
| 100 | 57,34340 Kč | 5 734,34 Kč |
| 250 | 54,44780 Kč | 13 611,95 Kč |
| 500 | 54,29452 Kč | 27 147,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,75048 Kč | 124 376,20 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |








