
OPA4172IPWR | |
|---|---|
DigiKey Part Number | 296-OPA4172IPWRTR-ND - Tape & Reel (TR) 296-OPA4172IPWRCT-ND - Cut Tape (CT) 296-OPA4172IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4172IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4172IPWR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,26130 Kč | 76 522,60 Kč |
| 4 000 | 37,48059 Kč | 149 922,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 48,95880 Kč | 1 223,97 Kč |
| 100 | 44,08740 Kč | 4 408,74 Kč |
| 250 | 41,76336 Kč | 10 440,84 Kč |
| 500 | 40,36278 Kč | 20 181,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 48,95880 Kč | 1 223,97 Kč |
| 100 | 44,08740 Kč | 4 408,74 Kč |
| 250 | 41,76336 Kč | 10 440,84 Kč |
| 500 | 41,21908 Kč | 20 609,54 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

