Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4172IPW

DigiKey Part Number
296-42312-5-ND
Manufacturer
Manufacturer Product Number
OPA4172IPW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4172IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1.6mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
8 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1061,33500 Kč613,35 Kč
9051,19311 Kč4 607,38 Kč
18049,08983 Kč8 836,17 Kč
27048,03719 Kč12 970,04 Kč
54046,49307 Kč25 106,26 Kč
1 08045,22192 Kč48 839,67 Kč
2 52043,96956 Kč110 803,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč