
OPA4172ID | |
|---|---|
DigiKey Part Number | 296-46526-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4172ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4172ID Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.6mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 65,05200 Kč | 650,52 Kč |
| 50 | 56,66520 Kč | 2 833,26 Kč |
| 100 | 54,06780 Kč | 5 406,78 Kč |
| 250 | 51,32416 Kč | 12 831,04 Kč |
| 500 | 49,67118 Kč | 24 835,59 Kč |
| 1 000 | 48,31031 Kč | 48 310,31 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

