
OPA4171AIPW | |
|---|---|
DigiKey Part Number | 296-41591-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4171AIPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4171AIPW Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 475µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,19900 Kč | 571,99 Kč |
| 90 | 47,65144 Kč | 4 288,63 Kč |
| 180 | 45,67067 Kč | 8 220,72 Kč |
| 270 | 44,67907 Kč | 12 063,35 Kč |
| 540 | 43,22517 Kč | 23 341,59 Kč |
| 1 080 | 42,02789 Kč | 45 390,12 Kč |
| 2 520 | 40,84861 Kč | 102 938,50 Kč |
| 5 040 | 40,07239 Kč | 201 964,85 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |




