Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4170AIPWR

DigiKey Part Number
296-30239-2-ND - Tape & Reel (TR)
296-30239-1-ND - Cut Tape (CT)
296-30239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4170AIPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4170AIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
250 µV
Current - Supply
110µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1046,65800 Kč466,58 Kč
2542,71000 Kč1 067,75 Kč
10038,37170 Kč3 837,17 Kč
25036,30304 Kč9 075,76 Kč
50035,62856 Kč17 814,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,18619 Kč66 372,38 Kč
4 00032,49110 Kč129 964,40 Kč
6 00032,14321 Kč192 859,26 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč