OPA4141AIPWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 102
Unit Price: 227,12000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: 227,12000 Kč
Datasheet
J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4141AIPWR

DigiKey Part Number
296-OPA4141AIPWRTR-ND - Tape & Reel (TR)
296-OPA4141AIPWRCT-ND - Cut Tape (CT)
296-OPA4141AIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4141AIPWR
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4141AIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.8mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
36 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP747ARUZAnalog Devices Inc.102OP747ARUZ-ND227,12000 KčSimilar
OP747ARUZ-REELAnalog Devices Inc.343OP747ARUZ-REELCT-ND227,12000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,65000 Kč98,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00078,10969 Kč156 219,38 Kč
Manufacturers Standard Package
Unit Price without VAT:98,65000 Kč
Unit Price with VAT:119,36650 Kč