
OPA4141AIPW | |
|---|---|
DigiKey Part Number | 296-28141-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4141AIPW |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4141AIPW Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 113,87100 Kč | 1 138,71 Kč |
| 90 | 96,64433 Kč | 8 697,99 Kč |
| 180 | 93,07344 Kč | 16 753,22 Kč |
| 270 | 91,28530 Kč | 24 647,03 Kč |
| 540 | 88,66213 Kč | 47 877,55 Kč |
| 1 080 | 86,50302 Kč | 93 423,26 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |

