
OPA404KP | |
|---|---|
DigiKey Part Number | OPA404KP-ND |
Manufacturer | |
Manufacturer Product Number | OPA404KP |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA404KP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 9mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,08000 Kč | 623,08 Kč |
| 10 | 503,51600 Kč | 5 035,16 Kč |
| 25 | 473,62520 Kč | 11 840,63 Kč |
| 100 | 440,78280 Kč | 44 078,28 Kč |
| 250 | 425,12832 Kč | 106 282,08 Kč |
| 500 | 415,69456 Kč | 207 847,28 Kč |
| Unit Price without VAT: | 623,08000 Kč |
|---|---|
| Unit Price with VAT: | 753,92680 Kč |

