
OPA3S2859MRTWREP | |
|---|---|
DigiKey Part Number | 296-OPA3S2859MRTWREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA3S2859MRTWREP |
Description | ENHANCED PRODUCT DUAL-CHANNEL 90 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 900 MHz | |
-3db Bandwidth | 14 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 42mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 627,11997 Kč | 1 881 359,91 Kč |
| Unit Price without VAT: | 627,11997 Kč |
|---|---|
| Unit Price with VAT: | 758,81516 Kč |





