
OPA397DBVT | |
|---|---|
DigiKey Part Number | 296-OPA397DBVTTR-ND - Tape & Reel (TR) 296-OPA397DBVTCT-ND - Cut Tape (CT) 296-OPA397DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA397DBVT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 1.22mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 13 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.01 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,36324 Kč | 6 840,81 Kč |
| 500 | 26,38346 Kč | 13 191,73 Kč |
| 750 | 25,89308 Kč | 19 419,81 Kč |
| 1 250 | 25,34961 Kč | 31 687,01 Kč |
| 1 750 | 25,03196 Kč | 43 805,93 Kč |
| 2 500 | 24,72628 Kč | 61 815,70 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |


