Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA397DBVT

DigiKey Part Number
296-OPA397DBVTTR-ND - Tape & Reel (TR)
296-OPA397DBVTCT-ND - Cut Tape (CT)
296-OPA397DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA397DBVT
Description
IC OPAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 mV
Mfr
Current - Supply
1.22mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
13 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.01 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,36324 Kč6 840,81 Kč
50026,38346 Kč13 191,73 Kč
75025,89308 Kč19 419,81 Kč
1 25025,34961 Kč31 687,01 Kč
1 75025,03196 Kč43 805,93 Kč
2 50024,72628 Kč61 815,70 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč