


OPA397DBVR | |
|---|---|
DigiKey Part Number | 296-OPA397DBVRTR-ND - Tape & Reel (TR) 296-OPA397DBVRCT-ND - Cut Tape (CT) 296-OPA397DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA397DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA397DBVR Models |
Category | Current - Input Bias 0.01 pA |
Mfr | Voltage - Input Offset 10 mV |
Series | Current - Supply 1.22mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 13 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 21,74804 Kč | 5 437,01 Kč |
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,43687 Kč | 58 310,61 Kč |
| 6 000 | 19,03203 Kč | 114 192,18 Kč |
| 9 000 | 18,82921 Kč | 169 462,89 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



