


OPA388IDR | |
|---|---|
DigiKey Part Number | 296-45348-2-ND - Tape & Reel (TR) 296-45348-1-ND - Cut Tape (CT) 296-45348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA388IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA388IDR Models |
Category | Voltage - Input Offset 0.25 µV |
Mfr | Current - Supply 1.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 10 | 48,71800 Kč | 487,18 Kč |
| 25 | 44,63920 Kč | 1 115,98 Kč |
| 100 | 40,13850 Kč | 4 013,85 Kč |
| 250 | 37,99204 Kč | 9 498,01 Kč |
| 500 | 37,36554 Kč | 18 682,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,51118 Kč | 86 277,95 Kč |
| 5 000 | 33,83421 Kč | 169 171,05 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |










