
OPA380AIDGKT | |
|---|---|
DigiKey Part Number | 296-16860-2-ND - Tape & Reel (TR) 296-16860-1-ND - Cut Tape (CT) 296-16860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA380AIDGKT |
Description | IC TRANSIMPEDANCE 1 CIRC 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA380AIDGKT Models |
Category | Current - Supply 7.5mA |
Mfr | Current - Output / Channel 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 80V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 4 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 82,65652 Kč | 20 664,13 Kč |
| 500 | 80,19136 Kč | 40 095,68 Kč |
| 750 | 78,95696 Kč | 59 217,72 Kč |
| 1 250 | 77,58946 Kč | 96 986,82 Kč |
| 1 750 | 76,79029 Kč | 134 383,01 Kč |
| 2 500 | 76,02124 Kč | 190 053,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 103,12100 Kč | 1 031,21 Kč |
| 25 | 95,32240 Kč | 2 383,06 Kč |
| 100 | 86,74690 Kč | 8 674,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 112,73800 Kč | 1 127,38 Kč |
| 25 | 104,31800 Kč | 2 607,95 Kč |
| 100 | 95,05790 Kč | 9 505,79 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |


