
OPA379AIDBVT | |
|---|---|
DigiKey Part Number | 296-19874-2-ND - Tape & Reel (TR) 296-19874-1-ND - Cut Tape (CT) 296-19874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA379AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA379AIDBVT Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 2.9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 90 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6421T-E/OT | Microchip Technology | 5 574 | MCP6421T-E/OTCT-ND | 14,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 52,82700 Kč | 528,27 Kč |
| 25 | 48,45160 Kč | 1 211,29 Kč |
| 100 | 43,62550 Kč | 4 362,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,32476 Kč | 10 331,19 Kč |
| 500 | 39,93744 Kč | 19 968,72 Kč |
| 750 | 39,24337 Kč | 29 432,53 Kč |
| 1 250 | 38,47390 Kč | 48 092,38 Kč |
| 1 750 | 38,02422 Kč | 66 542,38 Kč |
| 2 500 | 37,59162 Kč | 93 979,05 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |

