
OPA377AIDR | |
|---|---|
DigiKey Part Number | 296-OPA377AIDRTR-ND - Tape & Reel (TR) 296-OPA377AIDRCT-ND - Cut Tape (CT) 296-OPA377AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA377AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA377AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,22640 Kč | 455,66 Kč |
| 100 | 16,13700 Kč | 1 613,70 Kč |
| 250 | 15,13872 Kč | 3 784,68 Kč |
| 500 | 14,53776 Kč | 7 268,88 Kč |
| 1 000 | 14,29649 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,12627 Kč | 32 815,68 Kč |
| 5 000 | 12,82050 Kč | 64 102,50 Kč |
| 7 500 | 12,66734 Kč | 95 005,05 Kč |
| 12 500 | 12,49774 Kč | 156 221,75 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

