Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA376AIDR

DigiKey Part Number
296-41368-2-ND - Tape & Reel (TR)
296-41368-1-ND - Cut Tape (CT)
296-41368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA376AIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA376AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
5 µV
Current - Supply
760µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,47000 Kč41,47 Kč
1030,58600 Kč305,86 Kč
2527,87040 Kč696,76 Kč
10024,86850 Kč2 486,85 Kč
25023,43792 Kč5 859,48 Kč
50022,57570 Kč11 287,85 Kč
1 00021,86611 Kč21 866,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,11669 Kč52 791,72 Kč
5 00020,66533 Kč103 326,65 Kč
7 50020,43916 Kč153 293,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,47000 Kč
Unit Price with VAT:50,17870 Kč