MFR Recommended
Similar

OPA376AIDCKTG4 | |
|---|---|
DigiKey Part Number | OPA376AIDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA376AIDCKTG4 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,48038 Kč | 11 740,19 Kč |
| 750 | 23,03452 Kč | 17 275,89 Kč |
| 1 250 | 22,54026 Kč | 28 175,33 Kč |
| 1 750 | 22,25164 Kč | 38 940,37 Kč |
| 2 500 | 21,97390 Kč | 54 934,75 Kč |
| 6 250 | 21,37573 Kč | 133 598,31 Kč |
| Unit Price without VAT: | 23,48038 Kč |
|---|---|
| Unit Price with VAT: | 28,41126 Kč |



