OPA376AIDCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,73000 Kč
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,59591 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA376AIDCKRG4

DigiKey Part Number
OPA376AIDCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA376AIDCKRG4
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA376AIDCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
5 µV
Current - Supply
760µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,27526 Kč54 825,78 Kč
6 00017,89240 Kč107 354,40 Kč
9 00017,70061 Kč159 305,49 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27526 Kč
Unit Price with VAT:22,11306 Kč