OPA365AIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 793
Unit Price: 54,43000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 516
Unit Price: 16,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 207
Unit Price: 16,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 600
Unit Price: 17,10000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,45286 Kč
Datasheet

Similar


Microchip Technology
In Stock: 125
Unit Price: 26,07000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,83988 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA365AIDRG4

DigiKey Part Number
OPA365AIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA365AIDRG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA365AIDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.6mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
65 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
50 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA365AIDRTexas Instruments2 793296-46162-1-ND54,43000 KčMFR Recommended
MCP6281-E/SNMicrochip Technology516MCP6281-E/SN-ND16,27000 KčSimilar
MCP6281T-E/SNMicrochip Technology3 207MCP6281T-E/SNCT-ND16,27000 KčSimilar
MCP6291-E/SNMicrochip Technology600MCP6291-E/SN-ND17,10000 KčSimilar
MCP6291T-E/SNMicrochip Technology0MCP6291T-E/SN-ND14,45286 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,94993 Kč52 374,82 Kč
5 00020,50208 Kč102 510,40 Kč
7 50020,27786 Kč152 083,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,94993 Kč
Unit Price with VAT:25,34942 Kč