
OPA363IDBVT | |
|---|---|
DigiKey Part Number | 296-13883-2-ND - Tape & Reel (TR) 296-13883-1-ND - Cut Tape (CT) 296-13883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 47,59840 Kč | 1 189,96 Kč |
| 100 | 42,84010 Kč | 4 284,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,57316 Kč | 10 143,29 Kč |
| 500 | 39,20578 Kč | 19 602,89 Kč |
| 750 | 38,52097 Kč | 28 890,73 Kč |
| 1 250 | 37,76230 Kč | 47 202,88 Kč |
| 1 750 | 37,31897 Kč | 65 308,20 Kč |
| 2 500 | 36,89256 Kč | 92 231,40 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

